Multicomp 2N2646 technical specifications.
| Package/Case | TO-18 |
| Max Operating Temperature | 125°C |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N2646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
