Multicomp 2N3055 technical specifications.
| Package/Case | TO-204AA |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 115W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 115W |
| Reach SVHC Compliant | No |
| Transition Frequency | 800kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N3055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
