Multicomp 2N3055H technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 115W |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 115W |
| Reach SVHC Compliant | No |
| Transition Frequency | 800kHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N3055H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
