Multicomp 2N3773 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Voltage (VCEO) | 140V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 150W |
| Polarity | NPN |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N3773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
