
The 2N4920 is a PNP transistor with a collector emitter breakdown voltage of -80V and a maximum power dissipation of 30W. It is packaged in a TO-126 case and operates over a temperature range of -65°C to 150°C. The transistor has a transition frequency of 3MHz. It is not Reach SVHC compliant.
Multicomp 2N4920 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | -80V |
| Collector Emitter Voltage (VCEO) | -80V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Polarity | PNP |
| Power Dissipation | 30W |
| Reach SVHC Compliant | No |
| Transition Frequency | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N4920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.