Multicomp 2N5179-NRC technical specifications.
| Package/Case | TO-72 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 20mW |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| Transition Frequency | 900MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N5179-NRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
