Multicomp 2N5401 technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Voltage (VCEO) | 150V |
| Dropout Voltage | 1.7V |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 625mW |
| Output Current | 40mA |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N5401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
