
The 2N5415 is a PNP transistor with a collector-emitter breakdown voltage of -200V and a maximum power dissipation of 10W. It is packaged in a TO-39 case and is rated for operation up to 200°C. The transistor has a transition frequency of 15MHz.
Multicomp 2N5415 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | -200V |
| Collector Emitter Voltage (VCEO) | -200V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 10W |
| Polarity | PNP |
| Power Dissipation | 10W |
| Reach SVHC Compliant | Unknown |
| Transition Frequency | 15MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N5415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
