
The 2N5680 is a PNP transistor packaged in a TO-39 case, suitable for operation at up to 200°C. It has a collector-emitter breakdown voltage of -120V and a maximum power dissipation of 1W. The transistor's transition frequency is 30MHz.
Multicomp 2N5680 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | -120V |
| Collector Emitter Voltage (VCEO) | -120V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 1W |
| Polarity | PNP |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| Transition Frequency | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N5680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.