Multicomp 2N6051 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 150W |
| Polarity | PNP |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| Transition Frequency | 4MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N6051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
