Multicomp 2N6124 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | -45V |
| Collector Emitter Voltage (VCEO) | -45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Polarity | PNP |
| Power Dissipation | 40W |
| Reach SVHC Compliant | No |
| Transition Frequency | 2.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N6124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
