Multicomp 2N6292 technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Voltage (VCEO) | 70V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Reach SVHC Compliant | No |
| Transition Frequency | 4MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N6292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
