Multicomp 2N6308 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Voltage (VCEO) | 350V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Polarity | NPN |
| Power Dissipation | 125W |
| Reach SVHC Compliant | Unknown |
| Transition Frequency | 5MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N6308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.