
The 2N6341 is a TO-3 packaged NPN transistor with a collector-emitter breakdown voltage of 150V and a maximum power dissipation of 200W. It operates over a temperature range of -65°C to 200°C. The transistor is available in a tray packaging format and is not compliant with Reach SVHC regulations.
Multicomp 2N6341 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Voltage (VCEO) | 150V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 200W |
| Reach SVHC Compliant | No |
| Transition Frequency | 40MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N6341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.