
The 2N6388 is a TO-220 packaged NPN transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 10A. It has a high current gain of 1000 and a maximum power dissipation of 65W. The transistor operates over a temperature range of -65°C to 150°C. It is not compliant with Reach SVHC regulations.
Multicomp 2N6388 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 2V |
| hFE Min | 1000 |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Polarity | NPN |
| Power Dissipation | 65W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N6388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
