Multicomp 2N6438 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | -120V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Polarity | PNP |
| Reach SVHC Compliant | Unknown |
| Transition Frequency | 40MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N6438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
