
The 2N6486 is a TO-220 packaged NPN transistor with a collector-emitter breakdown voltage of 40V and a maximum power dissipation of 75W. It operates within a temperature range of -55°C to 150°C. This transistor is not SVHC compliant.
Multicomp 2N6486 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 75W |
| Polarity | NPN |
| Power Dissipation | 75W |
| Reach SVHC Compliant | No |
| Transition Frequency | 5MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N6486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.