Multicomp 2N6499 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Voltage (VCEO) | 350V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 80W |
| Polarity | NPN |
| Power Dissipation | 80W |
| Reach SVHC Compliant | No |
| Transition Frequency | 5MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N6499 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
