
The 2N6547 is a TO-3 packaged NPN transistor with a collector-emitter breakdown voltage of 400V and a maximum power dissipation of 175W. It operates at a maximum temperature of 200°C and has a transition frequency of 3MHz. This transistor is not compliant with Reach SVHC regulations.
Multicomp 2N6547 technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 175W |
| Polarity | NPN |
| Power Dissipation | 175W |
| Reach SVHC Compliant | No |
| Transition Frequency | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 2N6547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
