
The 2N6668 is a TO-220 packaged PNP transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 10A. It has a high current gain of 1000 and can operate at temperatures between -65°C and 150°C. The transistor is packaged in rail/Tube format and is not SVHC compliant.
Multicomp 2N6668 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | -2V |
| hFE Min | 1000 |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 65W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N6668 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
