The 2N930A is a NPN transistor with a collector emitter breakdown voltage of 45V and a maximum power dissipation of 500mW. It is packaged in a TO-18 case and can operate at temperatures up to 200°C. The transistor has a transition frequency of 45MHz.
Multicomp 2N930A technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Transition Frequency | 45MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2N930A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
