Multicomp 2US1T1A1M6RE technical specifications.
| Contact Current Rating | 100mA |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2US1T1A1M6RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.