Multicomp 2US3T1A1M7RE technical specifications.
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 2US3T1A1M7RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.