Multicomp 3-38-32GFN technical specifications.
| Package/Case | TO-3 |
| Insulation Material | Nylon |
| Length | 4.37mm |
| Material | Nylon |
| Outside Diameter | 6.1mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3-38-32GFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
