Multicomp 33RH14.2X28.5X6.35 technical specifications.
| Inside Diameter | 6.35mm |
| Length | 28.5mm |
| Mount | External |
| Outside Diameter | 14.2mm |
| Reach SVHC Compliant | No |
| Series | 33RH |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 33RH14.2X28.5X6.35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.