Multicomp 33RH17.5X28.5X9.5 technical specifications.
| Height | 28.5mm |
| Inside Diameter | 9.5mm |
| Length | 28.5mm |
| Mount | External |
| Outside Diameter | 17.5mm |
| Reach SVHC Compliant | No |
| Series | 33RH |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 33RH17.5X28.5X9.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.