Multicomp 33RI20X10X10 technical specifications.
| Package/Case | 120 |
| Frequency | 25MHz |
| Height | 10mm |
| Inside Diameter | 10mm |
| Length | 10mm |
| Max Frequency | 100MHz |
| Min Frequency | 25MHz |
| Mount | External |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | No |
| Series | 33RI |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 33RI20X10X10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.