Multicomp 33RI28X20X16 technical specifications.
| Package/Case | 100 |
| Height | 20mm |
| Length | 20mm |
| Max Frequency | 100MHz |
| Min Frequency | 25MHz |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 33RI28X20X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.