
Multicomp 3A-041WE12 technical specifications.
| Current - Output 1 | 420mA |
| Height | 65mm |
| Leakage Current | 250uA |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 420mA |
| Max Output Power | 5W |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 420mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 48.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3A-041WE12 to view detailed technical specifications.
No datasheet is available for this part.