
Multicomp 3MS1R1M1QE technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 12.7mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3MS1 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3MS1R1M1QE to view detailed technical specifications.
No datasheet is available for this part.