Multicomp 3R62 technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 11.68mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3R62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.