Multicomp 3R72 technical specifications.
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 11.74mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3R72 to view detailed technical specifications.
No datasheet is available for this part.