Multicomp 3R73 technical specifications.
| Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 11.74mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 3R73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.