Multicomp 4244A1 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Current Rating | 100mA |
| Contact Material | Silver |
| Height | 95mm |
| Material | Polyester, Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | 4200 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 4244A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.