LINEAR VOLTAGE REGULATOR, 15V, TO-92; Input Voltage Min:-; Input Voltage Max:23V; Output Current:40mA; Linear Regulator Case Style:TO-92; No. of Pins:3; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each ;RoHS Compliant: No
PackageTO-92
Current Rating100mA
Quick Jump:
Technical Specifications
Multicomp 78L15 technical specifications.
General
Package/Case
TO-92
Current Rating
100mA
Max Input Voltage
23V
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Nominal Output Voltage
15V
Number of Outputs
1
Output Current
40mA
Output Type
Fixed
RoHS Compliant
Yes
DC Rated Voltage
15V
Compliance
RoHS
Compliant
Datasheet
Multicomp 78L15 Datasheet
Download the complete datasheet for Multicomp 78L15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.