Multicomp 79L15 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Min Input Voltage | -20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | -15V |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Type | Fixed |
| DC Rated Voltage | -15V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 79L15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
