Multicomp 79L24 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 100mA |
| Dropout Voltage | 1.7V |
| Output Current | 40mA |
| Output Voltage | 23V |
| DC Rated Voltage | -24V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 79L24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.