Multicomp 7R02 technical specifications.
| Color | Black |
| Height | 1.96mm |
| Mount | Snap in |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 15.66mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 7R02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.