Multicomp 8459-0679 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 0.296inch |
| Mount | Through Hole |
| Termination | Through Hole |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 8459-0679 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.