Multicomp 8476-0440 technical specifications.
| Body Diameter | 6mm |
| Body Plating | Nylon |
| Height | 9.5mm |
| Length | 9.5mm |
| Mount | External |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 8476-0440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.