Multicomp 861-R technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| Series | 861 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 861-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
