Multicomp 8FSM25S-30N4-FEC technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp 8FSM25S-30N4-FEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.