Multicomp 9820-15-UK technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 550mA |
| Input Current | 180mA |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 9W |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp 9820-15-UK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.