Multicomp AB77 technical specifications.
| Color | Black |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp AB77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.