Multicomp AC-2450EU technical specifications.
| Max Input Voltage | 230V |
| Max Output Current | 500mA |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 500mA |
| Output Power | 12W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp AC-2450EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.