Multicomp AD-05100RL technical specifications.
| Current - Output 1 | 1A |
| Max Input Voltage (AC) | 110V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 110V |
| Min Input Voltage | 90V |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | Various Center Positive / Center Negative |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp AD-05100RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.