The AD-1550R power supply from Multicomp has a nominal output voltage of 15V and a maximum output current of 500mA. It features a single output and various output connector options. The power supply is not SVHC compliant. The device weighs 480g.
Multicomp AD-1550R technical specifications.
| Current Rating | 500mA |
| Max Output Current | 500mA |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 500mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Weight | 480g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp AD-1550R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.