
Multicomp AS809535-200U technical specifications.
| Package/Case | Radial |
| Current Rating | 500mA |
| Inductance | 20uH |
| Inductance Tolerance | 35% |
| Lead Pitch | 5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp AS809535-200U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
