Multicomp ATD75WS technical specifications.
| Lead Length | 1.2m |
| Max Input Voltage | 240V |
| Min Input Voltage | 110V |
| Max Output Current | 5A |
| Max Output Power | 65W |
| Mount | Desktop |
| Nominal Output Voltage | 24.5V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp ATD75WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.