Multicomp ATD96W technical specifications.
| Lead Length | 1.2mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 110V |
| Max Output Current | 5A |
| Max Output Power | 96W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 5A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp ATD96W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.